CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2344UA

DigiKey Part Number
OPA2344UA-ND
Manufacturer
Manufacturer Product Number
OPA2344UA
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2344UA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
150µA (x2 Channels)
Series
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.8V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
10¥21.61800¥216.18
75¥18.21387¥1,366.04
150¥17.42160¥2,613.24
300¥16.76963¥5,030.89
525¥16.32829¥8,572.35
1,050¥15.86973¥16,663.22
2,550¥15.39902¥39,267.50
5,025¥15.11053¥75,930.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.