LT1317BIS8#PBF | |
---|---|
DigiKey Part Number | LT1317BIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1317BIS8#PBF |
Description | IC REG BST SEPIC ADJ 710MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.24V 1 Output 710mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1317BIS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | 620kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.96000 | ¥79.96 |
10 | ¥72.20600 | ¥722.06 |
25 | ¥68.84480 | ¥1,721.12 |
100 | ¥59.77690 | ¥5,977.69 |
300 | ¥57.09037 | ¥17,127.11 |
500 | ¥52.05290 | ¥26,026.45 |
1,000 | ¥45.33641 | ¥45,336.41 |