
AD835ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD835ARZ-REEL7TR-ND - Tape & Reel (TR) AD835ARZ-REEL7CT-ND - Cut Tape (CT) AD835ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD835ARZ-REEL7 |
Description | IC MULTIPLIER 4-QUADRANT 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD835ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.50000 | ¥269.50 |
| 10 | ¥197.57400 | ¥1,975.74 |
| 25 | ¥178.83840 | ¥4,470.96 |
| 100 | ¥177.58660 | ¥17,758.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥177.58656 | ¥133,189.92 |







