Analog Multiplier 4-Quadrant 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY634KP

DigiKey Part Number
MPY634KP-ND
Manufacturer
Manufacturer Product Number
MPY634KP
Description
IC ANALOG MULTIPLIER 14 DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MPY634KP Models
Product Attributes
Filter Similar Products
Category
Function
Analog Multiplier
Manufacturer
Texas Instruments
Number of Bits/Stages
4-Quadrant
Series
Package / Case
14-DIP (0.300", 7.62mm)
Packaging
Tube
Supplier Device Package
14-PDIP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥427.68000¥427.68
10¥350.33400¥3,503.34
25¥331.01520¥8,275.38
100¥309.78460¥30,978.46
250¥299.66572¥74,916.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.