
AD633JRZ-RL | |
|---|---|
DigiKey Part Number | AD633JRZ-RLTR-ND - Tape & Reel (TR) AD633JRZ-RLCT-ND - Cut Tape (CT) AD633JRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633JRZ-RL |
Description | IC MULTIPLIER ANALOG 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633JRZ-RL Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Function Analog Multiplier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.04000 | ¥136.04 |
| 10 | ¥107.79900 | ¥1,077.99 |
| 25 | ¥100.73840 | ¥2,518.46 |
| 100 | ¥93.37980 | ¥9,337.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥83.28078 | ¥208,201.95 |






