
MC1496BDR2G | |
|---|---|
DigiKey Part Number | MC1496BDR2GOSTR-ND - Tape & Reel (TR) MC1496BDR2GOSCT-ND - Cut Tape (CT) MC1496BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1496BDR2G |
Description | IC MODULATOR/DEMODULATOR 14-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496BDR2G Models |
Category | RF Type FM |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Function Modulator/Demodulator | Base Product Number |
Frequency 300MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.20320 | ¥55.08 |
| 100 | ¥1.90870 | ¥190.87 |
| 250 | ¥1.76712 | ¥441.78 |
| 500 | ¥1.68212 | ¥841.06 |
| 1,000 | ¥1.61207 | ¥1,612.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.50798 | ¥3,769.95 |
| 5,000 | ¥1.46429 | ¥7,321.45 |





