
SN74AVCBH164245GR | |
|---|---|
DigiKey Part Number | 296-14002-2-ND - Tape & Reel (TR) 296-14002-1-ND - Cut Tape (CT) 296-14002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCBH164245GR |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCBH164245GR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Over Voltage Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Circuits 2 | Supplier Device Package 48-TSSOP |
Channels per Circuit 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCA164245GR | Texas Instruments | 3,529 | 296-14450-1-ND | ¥14.47000 | Parametric Equivalent |
| SN74AVCAH164245GR | Texas Instruments | 1,883 | 296-14754-1-ND | ¥43.33000 | Parametric Equivalent |
| SN74AVCB164245GR | Texas Instruments | 2,636 | 296-15448-1-ND | ¥35.23000 | Parametric Equivalent |
| 74ALVC164245PAG | Renesas Electronics Corporation | 1,030 | 800-2150-ND | ¥11.25000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.15000 | ¥49.15 |
| 10 | ¥37.57500 | ¥375.75 |
| 25 | ¥34.68320 | ¥867.08 |
| 100 | ¥31.49970 | ¥3,149.97 |
| 250 | ¥31.12152 | ¥7,780.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.69492 | ¥55,389.84 |









