
SN74AVCB164245GR | |
|---|---|
DigiKey Part Number | 296-15448-2-ND - Tape & Reel (TR) 296-15448-1-ND - Cut Tape (CT) 296-15448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCB164245GR |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCB164245GR Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-TSSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCBH164245GR | Texas Instruments | 799 | 296-14002-1-ND | ¥49.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.23000 | ¥35.23 |
| 10 | ¥26.66200 | ¥266.62 |
| 25 | ¥24.53200 | ¥613.30 |
| 100 | ¥22.18670 | ¥2,218.67 |
| 250 | ¥21.64952 | ¥5,412.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.38388 | ¥38,767.76 |
| 4,000 | ¥19.00822 | ¥76,032.88 |

