
AD633TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-AD633TRZ-EP-R7TR-ND - Tape & Reel (TR) 505-AD633TRZ-EP-R7CT-ND - Cut Tape (CT) 505-AD633TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633TRZ-EP-R7 |
Description | BIPOLAR MULTIPLIER 4QUAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633TRZ-EP-R7 Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Function Analog Multiplier |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.01000 | ¥194.01 |
| 10 | ¥155.46800 | ¥1,554.68 |
| 25 | ¥145.84320 | ¥3,646.08 |
| 100 | ¥137.66570 | ¥13,766.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥124.68458 | ¥124,684.58 |



