
AD8343ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8343ARUZ-REEL7TR-ND - Tape & Reel (TR) AD8343ARUZ-REEL7CT-ND - Cut Tape (CT) AD8343ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8343ARUZ-REEL7 |
Description | IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, WLAN Up/Down Converter 0Hz ~ 2.5GHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8343ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, WLAN | |
Frequency | 0Hz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 7dB | |
Noise Figure | 14dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 60mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.29000 | ¥91.29 |
| 10 | ¥79.27100 | ¥792.71 |
| 25 | ¥75.11000 | ¥1,877.75 |
| 100 | ¥69.39480 | ¥6,939.48 |
| 250 | ¥65.97404 | ¥16,493.51 |
| 500 | ¥63.55970 | ¥31,779.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥61.28609 | ¥61,286.09 |









