
AD8343ARUZ | |
|---|---|
DigiKey Part Number | AD8343ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8343ARUZ |
Description | IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, WLAN Up/Down Converter 0Hz ~ 2.5GHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8343ARUZ Models |
Category | Noise Figure 14dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up/Down Converter |
Series | Current - Supply 60mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
RF Type Cellular, WLAN | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Frequency 0Hz ~ 2.5GHz | Supplier Device Package 14-TSSOP |
Number of Mixers 1 | Base Product Number |
Gain 7dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.00000 | ¥98.00 |
| 10 | ¥76.80300 | ¥768.03 |
| 96 | ¥65.85073 | ¥6,321.67 |
| 192 | ¥63.66693 | ¥12,224.05 |
| 288 | ¥62.57285 | ¥18,020.98 |
| 576 | ¥60.96840 | ¥35,117.80 |
| 1,056 | ¥59.80045 | ¥63,149.28 |











