Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3367ARZ

DigiKey Part Number
ADP3367ARZ-ND
Manufacturer
Manufacturer Product Number
ADP3367ARZ
Description
IC REG LIN POS ADJ 300MA 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3367ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 300mA
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
25 µA
Part Status
Active
Current - Supply (Max)
14 mA
Output Configuration
Control Features
Low Battery, Shutdown
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.3V (5V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX667CSA+TAnalog Devices Inc./Maxim Integrated5,978MAX667CSA+TCT-ND¥77.82000Similar
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.53000¥61.53
10¥47.49500¥474.95
98¥40.16184¥3,935.86
196¥38.71791¥7,588.71
294¥37.99527¥11,170.61
588¥36.93481¥21,717.67
1,078¥36.16275¥38,983.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.