
TA1584A | |
|---|---|
DigiKey Part Number | 4606-TA1584ATR-ND - Tape & Reel (TR) 4606-TA1584ACT-ND - Cut Tape (CT) 4606-TA1584ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1584A |
Description | FILTER SAW 1.568GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.568GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.2dB 18.322MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer TST | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.568GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 18.322MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.12000 | ¥148.12 |
| 10 | ¥120.87400 | ¥1,208.74 |
| 25 | ¥111.48600 | ¥2,787.15 |
| 50 | ¥104.87180 | ¥5,243.59 |
| 100 | ¥103.24930 | ¥10,324.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥84.35396 | ¥84,353.96 |











