Similar



AD9218BSTZ-40 | |
|---|---|
DigiKey Part Number | AD9218BSTZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9218BSTZ-40 |
Description | IC ADC 10BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9218BSTZ-40 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 40M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-LQFP |
Data Interface Parallel | Supplier Device Package 48-LQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9218BSTZ-RL80 | Analog Devices Inc. | 0 | AD9218BSTZ-RL80TR-ND | ¥42,454.95200 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.23000 | ¥242.23 |
| 10 | ¥195.47800 | ¥1,954.78 |
| 38 | ¥179.38500 | ¥6,816.63 |
| 114 | ¥169.99272 | ¥19,379.17 |
| 266 | ¥164.48962 | ¥43,754.24 |





