16 LFCSP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LFCSP Top
16 LFCSP

AD8222HBCPZ-R7

DigiKey Part Number
AD8222HBCPZ-R7TR-ND - Tape & Reel (TR)
AD8222HBCPZ-R7CT-ND - Cut Tape (CT)
AD8222HBCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8222HBCPZ-R7
Description
IC INST AMP 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8222HBCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
7 MHz
-3db Bandwidth
1.2 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
60 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,275
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.10000¥149.10
10¥105.14600¥1,051.46
25¥93.68960¥2,342.24
100¥82.79790¥8,279.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥82.79792¥124,196.88
Manufacturers Standard Package