
74AUP1G17GVH | |
|---|---|
DigiKey Part Number | 1727-7883-2-ND - Tape & Reel (TR) 1727-7883-1-ND - Cut Tape (CT) 1727-7883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GVH |
Description | IC BUFFER NON-INVERT 3.6V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.05000 | ¥2.05 |
| 10 | ¥1.42000 | ¥14.20 |
| 25 | ¥1.25240 | ¥31.31 |
| 100 | ¥1.07190 | ¥107.19 |
| 250 | ¥0.98584 | ¥246.46 |
| 500 | ¥0.93384 | ¥466.92 |
| 1,000 | ¥0.89106 | ¥891.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60533 | ¥1,815.99 |
| 6,000 | ¥0.58556 | ¥3,513.36 |
| 9,000 | ¥0.57566 | ¥5,180.94 |
| 15,000 | ¥0.56468 | ¥8,470.20 |
| 21,000 | ¥0.55828 | ¥11,723.88 |
| 30,000 | ¥0.55211 | ¥16,563.30 |
| 75,000 | ¥0.53883 | ¥40,412.25 |
| 150,000 | ¥0.53083 | ¥79,624.50 |











