AD7321BRUZ | |
---|---|
DigiKey Part Number | 505-AD7321BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7321BRUZ |
Description | IC ADC 12BIT SAR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7321BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.32000 | ¥78.32 |
10 | ¥70.77700 | ¥707.77 |
96 | ¥58.59625 | ¥5,625.24 |
288 | ¥55.96257 | ¥16,117.22 |
576 | ¥51.02465 | ¥29,390.20 |
1,056 | ¥44.44085 | ¥46,929.54 |