EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA512-I/SN

DigiKey Part Number
25AA512-I/SN-ND
Manufacturer
Manufacturer Product Number
25AA512-I/SN
Description
IC EEPROM 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25AA512-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,475
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.