Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39030DTPU33R

DigiKey Part Number
497-16412-2-ND - Tape & Reel (TR)
497-16412-1-ND - Cut Tape (CT)
497-16412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39030DTPU33R
Description
IC REG LINEAR 3.3V 300MA 4-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
LD39030DTPU33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 55dB (1kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
4-DFN (1x1)
Voltage Dropout (Max)
0.33V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,796
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.09200¥20.92
25¥1.85920¥46.48
100¥1.60520¥160.52
250¥1.48332¥370.83
500¥1.40986¥704.93
1,000¥1.34933¥1,349.33
2,500¥1.30038¥3,250.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.21524¥12,152.40
20,000¥1.18916¥23,783.20
30,000¥1.17610¥35,283.00
50,000¥1.16163¥58,081.50
70,000¥1.15318¥80,722.60
Manufacturers Standard Package