


AD7321BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7321BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7321BRUZ-REEL7CT-ND - Cut Tape (CT) AD7321BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7321BRUZ-REEL7 |
Description | IC ADC 12BIT SAR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7321BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.74000 | ¥87.74 |
| 10 | ¥59.82100 | ¥598.21 |
| 25 | ¥52.53080 | ¥1,313.27 |
| 100 | ¥44.29120 | ¥4,429.12 |
| 250 | ¥41.03700 | ¥10,259.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥41.03717 | ¥41,037.17 |






