Thermoelectric Cooler/Heater PMIC 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermoelectric Cooler/Heater PMIC 28-SSOP
Introducing Power by Linear

LTC1923EGN#PBF

DigiKey Part Number
505-LTC1923EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1923EGN#PBF
Description
IC CONTROLLER TEC HI EFF 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermoelectric Cooler/Heater PMIC 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1923EGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-SSOP (0.154", 3.90mm Width)
Applications
Thermoelectric Cooler/Heater
Supplier Device Package
28-SSOP
Current - Supply
2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.09000¥413.09
10¥338.79700¥3,387.97
49¥309.36531¥15,158.90
147¥295.47687¥43,435.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.