



AD584JNZ | |
|---|---|
DigiKey Part Number | 505-AD584JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD584JNZ |
Description | IC VREF SERIES 0.3% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable 2.5V, 5V, 7.5V, 10V V ±0.3% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD584JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.5V, 5V, 7.5V, 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 30V | |
Current - Supply | 1mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.35000 | ¥142.35 |
| 10 | ¥99.85900 | ¥998.59 |
| 50 | ¥81.96780 | ¥4,098.39 |
| 100 | ¥77.09930 | ¥7,709.93 |











