MAX9019EKA+T | ||
---|---|---|
DigiKey Part Number | MAX9019EKA+TTR-ND - Tape & Reel (TR) MAX9019EKA+TCT-ND - Cut Tape (CT) MAX9019EKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9019EKA+T | |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9019EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 2µA | |
CMRR, PSRR (Typ) | 80dB PSRR | |
Propagation Delay (Max) | 28µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.35500 | ¥173.55 |
25 | ¥16.37600 | ¥409.40 |
100 | ¥13.95180 | ¥1,395.18 |
250 | ¥13.10080 | ¥3,275.20 |
500 | ¥11.46304 | ¥5,731.52 |
1,000 | ¥9.49797 | ¥9,497.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.84294 | ¥22,107.35 |
5,000 | ¥8.51542 | ¥42,577.10 |