74LVC1G34QSE-7 | |
---|---|
DigiKey Part Number | 74LVC1G34QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G34QSE-7DICT-ND - Cut Tape (CT) 74LVC1G34QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34QSE-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39040 | ¥59.76 |
100 | ¥1.65090 | ¥165.09 |
250 | ¥1.39032 | ¥347.58 |
500 | ¥1.12960 | ¥564.80 |
1,000 | ¥0.86896 | ¥868.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78205 | ¥2,346.15 |
6,000 | ¥0.73860 | ¥4,431.60 |
15,000 | ¥0.67343 | ¥10,101.45 |
30,000 | ¥0.62998 | ¥18,899.40 |
75,000 | ¥0.56481 | ¥42,360.75 |
150,000 | ¥0.54309 | ¥81,463.50 |