MAX77813EWP+T | ||
---|---|---|
DigiKey Part Number | 175-MAX77813EWP+TTR-ND - Tape & Reel (TR) 175-MAX77813EWP+TCT-ND - Cut Tape (CT) 175-MAX77813EWP+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX77813EWP+T | |
Description | IC REG BUCK BST | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Switching Regulator IC Output | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX77813EWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Topology | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.10640 | ¥502.66 |
100 | ¥17.13130 | ¥1,713.13 |
250 | ¥16.08540 | ¥4,021.35 |
500 | ¥14.07476 | ¥7,037.38 |
1,000 | ¥11.66187 | ¥11,661.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.85765 | ¥27,144.12 |
5,000 | ¥10.45551 | ¥52,277.55 |