BQ25600YFFR | |
---|---|
DigiKey Part Number | 296-48108-2-ND - Tape & Reel (TR) 296-48108-1-ND - Cut Tape (CT) 296-48108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25600YFFR |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25600YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.62V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥21.08280 | ¥527.07 |
100 | ¥18.27110 | ¥1,827.11 |
250 | ¥17.33432 | ¥4,333.58 |
500 | ¥15.55410 | ¥7,777.05 |
1,000 | ¥13.11790 | ¥13,117.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.80030 | ¥35,400.90 |
6,000 | ¥11.35669 | ¥68,140.14 |