STBB2JAD-R | |
---|---|
DigiKey Part Number | 497-13348-2-ND - Tape & Reel (TR) 497-13348-1-ND - Cut Tape (CT) 497-13348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBB2JAD-R |
Description | IC REG BCK BST ADJ 20FLIPCHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 800mA 20-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | STBB2JAD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-Flip-Chip (2.1x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.21800 | ¥242.18 |
25 | ¥22.89760 | ¥572.44 |
100 | ¥19.84360 | ¥1,984.36 |
250 | ¥18.82568 | ¥4,706.42 |
500 | ¥16.89238 | ¥8,446.19 |
1,000 | ¥14.24650 | ¥14,246.50 |
2,500 | ¥13.53419 | ¥33,835.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.02539 | ¥65,126.95 |