MS110-10F | ||
---|---|---|
DigiKey Part Number | 2333-MS110-10F-ND | |
Manufacturer | ||
Manufacturer Product Number | MS110-10F | |
Description | RF SHIELD 0.433"X0.433" SOLDER | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Frame 0.433" (11.00mm) X 0.433" (11.00mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MS110-10F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38700 | ¥103.87 |
25 | ¥9.85680 | ¥246.42 |
130 | ¥8.09608 | ¥1,052.49 |
260 | ¥7.56777 | ¥1,967.62 |
520 | ¥6.68785 | ¥3,477.68 |
1,040 | ¥5.27991 | ¥5,491.11 |
2,470 | ¥4.92790 | ¥12,171.91 |
4,940 | ¥4.68150 | ¥23,126.61 |