DDZ20BSF-7 | ||
---|---|---|
DigiKey Part Number | DDZ20BSF-7DITR-ND - Tape & Reel (TR) DDZ20BSF-7DICT-ND - Cut Tape (CT) DDZ20BSF-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ20BSF-7 | |
Description | DIODE ZENER 20V 500MW SOD323F | |
Customer Reference | ||
Detailed Description | Zener Diode 20 V 500 mW ±2.5% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 17.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.97600 | ¥19.76 |
100 | ¥0.99830 | ¥99.83 |
500 | ¥0.81462 | ¥407.31 |
1,000 | ¥0.60437 | ¥604.37 |