MS110-10C | ||
---|---|---|
DigiKey Part Number | 2333-MS110-10C-ND | |
Manufacturer | ||
Manufacturer Product Number | MS110-10C | |
Description | RF SHIELD 0.457X0.457" SNAP FIT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 0.457" (11.60mm) X 0.457" (11.60mm) Non-Vented Snap Fit | |
Datasheet | Datasheet | |
EDA/CAD Models | MS110-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.457" (11.60mm) | |
Width - Overall | 0.457" (11.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87700 | ¥98.77 |
25 | ¥9.37400 | ¥234.35 |
130 | ¥7.70115 | ¥1,001.15 |
260 | ¥7.19865 | ¥1,871.65 |
520 | ¥6.36156 | ¥3,308.01 |
1,040 | ¥5.02230 | ¥5,223.19 |
2,470 | ¥4.68752 | ¥11,578.17 |
4,940 | ¥4.45313 | ¥21,998.46 |