SMP-MSLD-PCS11T | |
---|---|
DigiKey Part Number | 115-SMP-MSLD-PCS11TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCS11TCT-ND - Cut Tape (CT) 115-SMP-MSLD-PCS11TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS11T |
Description | RF CONNECTOR SMP STRAIGHT PCB LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥99.94900 | ¥999.49 |
25 | ¥96.10200 | ¥2,402.55 |
50 | ¥92.25820 | ¥4,612.91 |
100 | ¥87.13240 | ¥8,713.24 |
250 | ¥79.44416 | ¥19,861.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥76.53678 | ¥61,229.42 |