SMP-MSSB-PCS17T | ||
---|---|---|
DigiKey Part Number | 115-SMP-MSSB-PCS17TTR-ND - Tape & Reel (TR) 115-SMP-MSSB-PCS17TCT-ND - Cut Tape (CT) 115-SMP-MSSB-PCS17TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP-MSSB-PCS17T | |
Description | RF CONNECTOR SMP STRAIGHT PCB SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP-MSSB-PCS17T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 20 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.54000 | ¥365.40 |
25 | ¥34.61080 | ¥865.27 |
50 | ¥33.80600 | ¥1,690.30 |
100 | ¥32.19710 | ¥3,219.71 |
250 | ¥28.17252 | ¥7,043.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥24.95273 | ¥19,962.18 |
1,600 | ¥22.53794 | ¥36,060.70 |
2,400 | ¥21.73302 | ¥52,159.25 |