
BFCV-3641+ | |
|---|---|
DigiKey Part Number | 3157-BFCV-3641+TR-ND - Tape & Reel (TR) 3157-BFCV-3641+CT-ND - Cut Tape (CT) 3157-BFCV-3641+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCV-3641+ |
Description | CER FILTER 3.636GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.636GHz Center Band Pass Ceramic Filter 450 MHz 50Ohm 1210 (3225 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | BFCV-3641+ Models |
Category | Insertion Loss 3.5dB |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1210 (3225 Metric), 4 PC Pad |
Frequency 3.636GHz Center | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Impedance 50Ohm | Height (Max) 0.059" (1.50mm) |
Bandwidth 450 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.05000 | ¥121.05 |
| 20 | ¥60.19750 | ¥1,203.95 |
| 50 | ¥57.76420 | ¥2,888.21 |
| 100 | ¥55.33100 | ¥5,533.10 |
| 200 | ¥53.28115 | ¥10,656.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥45.38650 | ¥90,773.00 |



