TFA16C10DBER | ||
---|---|---|
DigiKey Part Number | 273-TFA16C10DBERTR-ND - Tape & Reel (TR) 273-TFA16C10DBERCT-ND - Cut Tape (CT) 273-TFA16C10DBERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFA16C10DBER | |
Description | 0603 RF ATTENUATOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 10dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.62560 | ¥40.64 |
100 | ¥1.42190 | ¥142.19 |
250 | ¥1.24784 | ¥311.96 |
500 | ¥1.10268 | ¥551.34 |
1,000 | ¥0.87060 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.88221 | ¥4,411.05 |
10,000 | ¥0.84573 | ¥8,457.30 |
25,000 | ¥0.82251 | ¥20,562.75 |
50,000 | ¥0.82093 | ¥41,046.50 |