MAX77813EVKIT# | |
---|---|
DigiKey Part Number | MAX77813EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77813EVKIT# |
Description | EVKIT FOR HIGH-EFFICIENCY BUCK-B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77813 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.5MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX77813 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.29000 | ¥698.29 |