ESD128B1W0201E6327XTSA1 | ||
---|---|---|
DigiKey Part Number | ESD128B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD128B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD128B1W0201E6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD128B1W0201E6327XTSA1 | |
Description | TVS DIODE 13VWM 18.5VC WLL-2-1 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 18.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 18.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 53W | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.35000 | ¥13.50 |
100 | ¥0.65690 | ¥65.69 |
500 | ¥0.54778 | ¥273.89 |
1,000 | ¥0.38064 | ¥380.64 |
2,000 | ¥0.32991 | ¥659.82 |
5,000 | ¥0.30602 | ¥1,530.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.25378 | ¥3,806.70 |
30,000 | ¥0.24930 | ¥7,479.00 |
75,000 | ¥0.22392 | ¥16,794.00 |
105,000 | ¥0.19406 | ¥20,376.30 |