MAX6004EUR+T | ||
---|---|---|
DigiKey Part Number | MAX6004EUR+TTR-ND - Tape & Reel (TR) MAX6004EUR+TCT-ND - Cut Tape (CT) MAX6004EUR+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6004EUR+T | |
Description | IC VREF SERIES 1% SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 400 µA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6004EUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 400 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.59800 | ¥155.98 |
25 | ¥14.71760 | ¥367.94 |
100 | ¥12.53900 | ¥1,253.90 |
250 | ¥11.77384 | ¥2,943.46 |
500 | ¥10.30208 | ¥5,151.04 |
1,000 | ¥8.53608 | ¥8,536.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.94734 | ¥19,868.35 |
5,000 | ¥7.65300 | ¥38,265.00 |