LMC6482AIM/NOPB | ||
---|---|---|
DigiKey Part Number | LMC6482AIM/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMC6482AIM/NOPB | |
Description | IC CMOS 2 CIRCUIT 8SOIC | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMC6482AIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 110 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥17.75700 | ¥177.57 |
95 | ¥14.26958 | ¥1,355.61 |
285 | ¥13.39909 | ¥3,818.74 |
570 | ¥11.72411 | ¥6,682.74 |
1,045 | ¥9.71429 | ¥10,151.43 |
2,565 | ¥9.04430 | ¥23,198.63 |