
ADS8661IPWR | |
|---|---|
DigiKey Part Number | 296-45425-2-ND - Tape & Reel (TR) 296-45425-1-ND - Cut Tape (CT) 296-45425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8661IPWR |
Description | IC ADC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8661IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.3V |
Sampling Rate (Per Second) 1.25M | Features Internal Oscillator |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.90000 | ¥45.90 |
| 10 | ¥35.08100 | ¥350.81 |
| 25 | ¥32.36880 | ¥809.22 |
| 100 | ¥29.38910 | ¥2,938.91 |
| 250 | ¥28.16564 | ¥7,041.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥25.82766 | ¥51,655.32 |


