PA4339.102NLT | ||
---|---|---|
DigiKey Part Number | 553-PA4339.102NLTTR-ND - Tape & Reel (TR) 553-PA4339.102NLTCT-ND - Cut Tape (CT) 553-PA4339.102NLTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA4339.102NLT | |
Description | CMC 8UH 3A 2LN 1.02K OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | PA4339.102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Inductance @ Frequency | 8 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥12.81000 | ¥128.10 |
25 | ¥11.80160 | ¥295.04 |
50 | ¥10.54700 | ¥527.35 |
100 | ¥8.78920 | ¥878.92 |
250 | ¥8.53792 | ¥2,134.48 |
500 | ¥8.03572 | ¥4,017.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.53348 | ¥11,300.22 |
3,000 | ¥7.28238 | ¥21,847.14 |
7,500 | ¥7.03125 | ¥52,734.38 |
10,500 | ¥6.67970 | ¥70,136.85 |