Diode 75 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOD6001 TR PBFREE

DigiKey Part Number
1514-CMOD6001TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOD6001TRPBFREECT-ND - Cut Tape (CT)
1514-CMOD6001TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOD6001 TR PBFREE
Description
DIODE STANDARD 75V 250MA SOD523
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.93000¥59.30
100¥3.88110¥388.11
500¥2.99870¥1,499.35
1,000¥2.71430¥2,714.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.35312¥7,059.36
6,000¥2.17121¥13,027.26
9,000¥2.07857¥18,707.13
15,000¥1.97446¥29,616.90
21,000¥1.91283¥40,169.43
30,000¥1.85295¥55,588.50
Manufacturers Standard Package