
BAS116-7-F | |
|---|---|
DigiKey Part Number | BAS116-FDITR-ND - Tape & Reel (TR) BAS116-FDICT-ND - Cut Tape (CT) BAS116-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116-7-F |
Description | DIODE STANDARD 85V 215MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116-7-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.66990 | ¥66.99 |
| 500 | ¥0.48860 | ¥244.30 |
| 1,000 | ¥0.42971 | ¥429.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35459 | ¥1,063.77 |
| 6,000 | ¥0.31660 | ¥1,899.60 |
| 9,000 | ¥0.29722 | ¥2,674.98 |
| 15,000 | ¥0.27541 | ¥4,131.15 |
| 21,000 | ¥0.26249 | ¥5,512.29 |
| 30,000 | ¥0.24992 | ¥7,497.60 |









