



1206L110/16WR | |
|---|---|
DigiKey Part Number | 18-1206L110/16WRTR-ND - Tape & Reel (TR) 18-1206L110/16WRCT-ND - Cut Tape (CT) 18-1206L110/16WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L110/16WR |
Description | PTC RESET FUSE 16V 1.1A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L110/16WR Models |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 5 | ¥8.51800 | ¥42.59 |
| 10 | ¥7.85600 | ¥78.56 |
| 50 | ¥6.51820 | ¥325.91 |
| 100 | ¥6.01380 | ¥601.38 |
| 250 | ¥5.40544 | ¥1,351.36 |
| 500 | ¥4.98468 | ¥2,492.34 |
| 1,000 | ¥4.59484 | ¥4,594.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.45799 | ¥10,373.97 |
| 6,000 | ¥3.43505 | ¥20,610.30 |











