MAX4372FEUK+T | ||
---|---|---|
DigiKey Part Number | MAX4372FEUK+TTR-ND - Tape & Reel (TR) MAX4372FEUK+TCT-ND - Cut Tape (CT) MAX4372FEUK+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX4372FEUK+T | |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4372FEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 30µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65400 | ¥256.54 |
25 | ¥24.25360 | ¥606.34 |
100 | ¥21.01920 | ¥2,101.92 |
250 | ¥19.94084 | ¥4,985.21 |
500 | ¥17.89292 | ¥8,946.46 |
1,000 | ¥15.09042 | ¥15,090.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.33588 | ¥35,839.70 |
5,000 | ¥13.79696 | ¥68,984.80 |