MAX31329ELB+T | |
---|---|
DigiKey Part Number | 175-MAX31329ELB+TTR-ND - Tape & Reel (TR) 175-MAX31329ELB+TCT-ND - Cut Tape (CT) 175-MAX31329ELB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31329ELB+T |
Description | INTEGRATED RC17 W/ QST CRYSTAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-LLGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 64B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA ~ 0.7µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.23200 | ¥272.32 |
25 | ¥25.74600 | ¥643.65 |
100 | ¥22.31360 | ¥2,231.36 |
250 | ¥21.16932 | ¥5,292.33 |
500 | ¥18.99518 | ¥9,497.59 |
1,000 | ¥16.02009 | ¥16,020.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.21907 | ¥38,047.68 |
5,000 | ¥14.64694 | ¥73,234.70 |