I/O Expander 8 SPI 10 MHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S08-E/ML

DigiKey Part Number
MCP23S08-E/ML-ND
Manufacturer
Manufacturer Product Number
MCP23S08-E/ML
Description
IC XPNDR 10MHZ SPI 20QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 8 SPI 10 MHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S08-E/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tube
Clock Frequency
10 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
SPI
Package / Case
20-VFQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
20-QFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,396
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.65000¥13.65
25¥11.33000¥283.25
100¥10.95770¥1,095.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.