DS1390U-33+T&R | ||
---|---|---|
DigiKey Part Number | DS1390U-33+T&RTR-ND - Tape & Reel (TR) DS1390U-33+T&RCT-ND - Cut Tape (CT) DS1390U-33+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS1390U-33+T&R | |
Description | IC RTC CLK/CALENDAR SPI 10UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS1390U-33+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.97V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 175µA @ 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥35.83400 | ¥358.34 |
25 | ¥33.87520 | ¥846.88 |
100 | ¥29.35830 | ¥2,935.83 |
250 | ¥27.85300 | ¥6,963.25 |
500 | ¥24.99238 | ¥12,496.19 |
1,000 | ¥21.07799 | ¥21,077.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.02405 | ¥60,072.15 |