
Q 0,032768-JTX310-12,5-10-T1-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1309-2-ND - Tape & Reel (TR) 1908-1309-1-ND - Cut Tape (CT) 1908-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-12,5-10-T1-HMR-LF |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.64080 | ¥116.02 |
| 50 | ¥4.44900 | ¥222.45 |
| 100 | ¥4.26460 | ¥426.46 |
| 250 | ¥4.03316 | ¥1,008.29 |
| 500 | ¥3.86630 | ¥1,933.15 |
| 1,000 | ¥3.70637 | ¥3,706.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.46645 | ¥10,399.35 |
| 6,000 | ¥3.32319 | ¥19,939.14 |
| 9,000 | ¥3.24222 | ¥29,179.98 |
| 15,000 | ¥3.14307 | ¥47,146.05 |
| 21,000 | ¥3.07942 | ¥64,667.82 |







