OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
12 TSSOP EP
Introducing Power by Linear

LT4320IMSE#PBF

DigiKey Part Number
505-LT4320IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT4320IMSE#PBF
Description
IC OR CTRLR BRIDGE RECT 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Bridge Rectifier N-Channel Bridge (1) 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT4320IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5 mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
9V ~ 72V
Packaging
Tube
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Bridge Rectifier
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Ratio - Input:Output
Bridge (1)
Supplier Device Package
12-MSOP-EP
Internal Switch(s)
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,105
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.23000¥79.23
10¥61.63600¥616.36
37¥55.68838¥2,060.47
111¥52.13081¥5,786.52
259¥50.04625¥12,961.98
518¥48.67373¥25,212.99
1,036¥47.54418¥49,255.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.