NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV1117DT33T5G

DigiKey Part Number
NCV1117DT33T5GOSTR-ND - Tape & Reel (TR)
NCV1117DT33T5GOSCT-ND - Cut Tape (CT)
NCV1117DT33T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1117DT33T5G
Description
IC REG LINEAR 3.3V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV1117DT33T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,352
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.48100¥34.81
25¥3.11600¥77.90
100¥2.71820¥271.82
250¥2.52780¥631.95
500¥2.41302¥1,206.51
1,000¥2.31859¥2,318.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.21889¥5,547.23
5,000¥2.15879¥10,793.95
7,500¥2.12869¥15,965.18
12,500¥2.09535¥26,191.87
17,500¥2.07587¥36,327.72
25,000¥2.05713¥51,428.25
Manufacturers Standard Package